Lascar Electronics DPM 942-FPSI
Current Loop Meter,LCD w/Programmble Backlight,3.5 Digit,4-20mA Range,5V Supply
Mfr. Part #: DPM 942-FPSI / RS Stock #: 70101416
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$76.813
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green ; Red
Connection Type
IDC Connector
Dimensions, Cutout, Inches
72 W x 40 H mm
Display Digit Height
19 mm
Display Type
LCD
Function
Ammeter
Maximum Opening Temperature
50 °C
Measurement Range
-1999 to 1999 mA
Measuring Range
4 to 20 mA
Minimum Operating Temperature
0 °C
Number of Digits
3.5
Panel Cut Out
2.83 x 1.57 In.
Supply Voltage
4.5-5.5 VDC
Temperature Range
0 to 50 C
Type
Electronic
Overview
The DPM 950S-FPSI (31/2-digit LCD voltmeter) and DPM 942-FPSI (4-20 mA loop powered meter) can also be used as dual color go-stop displays. During standard operation the backlight is green, however as readings move outside of the user programmable thresholds, the display will turn red. Three open collector outputs are included that indicate high, OK and low conditions. Both the backlight color and outputs can be inverted independently. Module setup is a simple operation, using an 8-way DIP switch and two push buttons. No special tools or equipment are required.