Linemaster TWIN 632-S
Foot Switch, SPDT, Cast Iron, Black, Mom, 2-Pedal, 20A, 125VAC, Clipper Series
Mfr. Part #: TWIN 632-S / RS Stock #: 70184041
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$197.78
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Contact Form
SPDT
Current Rating
20 A
IP Rating
IP20
Material
Steel
Mounting Hole Size
5.56 mm
Number of Poles
1
Number of Positions
2
Operation
Momentary
Standards
UL Listed ; CSA Certified ; CE Marked
Termination
Screw
Type
Foot
Voltage Rating
125 V
Overview
strong>Clipper-Single Treadle Series:
EN 60529 Degree of protection. IP20 UL available on special orders
Splash Resistant. Corrosion Resistant
MEDIUM DUTY-GENERAL PURPOSE DESIGN
Materials of Construction:
Constructed of cast iron for strength and durability
Durable black finish
Adjustable strain relief connector
Non-skid base plate
Model 632-DA can be used to control lighting
Model 638-S features a cast aluminum housing painted Alert Orange with a splash resistant interior switch
Features and Benefits:
Proven reliability
All maintained models offer "Push On-Push Off" action that ensures long trouble-free performance
2 hole provided for rigid mounting to floor or equipment
Options:
The wide treadle models offer a large seven inch target for the operator’s foot
Available protective vinyl cover that can be applied over the switch. This boot comes in black or bright orange and provides a little extra protection against small amounts of water, dirt, dust, mud and snow
AirVal models are available
Heavy gauge steel guard available
EN 60529 Degree of protection. IP20 UL available on special orders
Splash Resistant. Corrosion Resistant
MEDIUM DUTY-GENERAL PURPOSE DESIGN
Materials of Construction:
Constructed of cast iron for strength and durability
Durable black finish
Adjustable strain relief connector
Non-skid base plate
Model 632-DA can be used to control lighting
Model 638-S features a cast aluminum housing painted Alert Orange with a splash resistant interior switch
Features and Benefits:
Proven reliability
All maintained models offer "Push On-Push Off" action that ensures long trouble-free performance
2 hole provided for rigid mounting to floor or equipment
Options:
The wide treadle models offer a large seven inch target for the operator’s foot
Available protective vinyl cover that can be applied over the switch. This boot comes in black or bright orange and provides a little extra protection against small amounts of water, dirt, dust, mud and snow
AirVal models are available
Heavy gauge steel guard available