RS Pro Compact Ethernet Unmanaged Switches
RS Pro Compact Ethernet Unmanaged Switches
Simply Plug in and Connect
The compact Ethernet 5 and 8 port unmanaged switches from RS Pro are a cost-effective solution that does not compromise quality and reliability. These galvanic isolated ports offer a temperature range of -40°C to +80° (-40°F to 176°F) and dual input redundant power supply. This compact design also features an integrated DIN rail mount with a wide voltage range, meaning it can be powered from a USB or on the 24 V factory floor.
Features
  • Removable Power Terminal with Numbered Pins for Easy Wiring
  • Integrated DIN Rail Mount
  • Redundant Dual Power Inputs: +5 VDC to +30 VDC
  • Industrial Operating Temperature Range: -40°C to +80°C / -40° to +176°F
  • No Software Required - Simply Plug in and Connect

View All Compact Ethernet Unmanaged Switches >>