Marathon Special Products 1412400
Power Terminal Block, Panel Mount, Thermoplastic Insulator, 115A, 2P, 141 Series
Mfr. Part #: 1412400 / RS Stock #: 70285882
Price
Qty.
Standard Price
1
$58.201
Additional Inventory
On order:
2112
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA ; CE
Alternate Mfr Part Number
784337 12400
Color
Black
Current Rating
115 A
Number of Inputs
1
Number of Outputs
8
Number of Poles
2
Number of Positions
2
Output Wire AWG
18 to 10
Primary Type
Power Distribution Block
Type
Power Distribution Blocks
Voltage Rating
600 V
Wire Size
2-14 AWG
Overview
p>Secure and Reliable Power Distribution: The Marathon Special Products 1412400
Effortless Connections, Exceptional Performance
The Marathon Special Products 1412400 is a high-quality power distribution block designed for efficient and reliable power distribution in various electrical applications.
Features:
- Durable Construction: Built with long-lasting materials and meticulous engineering, ensuring reliability and efficiency.
- Safe Operation: 115 Amp maximum current rating for optimal performance and safety.
- Easy Installation: Convenient screw terminals for simple and secure connection of cables (2-position screw cable mount configuration).
- Versatility: Suitable for a wide range of wire sizes (14 to 2 AWG).
- Trusted Design: Thermoplastic construction for dependable use.
Applications:
- Industrial facilities
- Commercial buildings
- Residential settings
- Any application requiring secure and organized power distribution