MEAN WELL TN-3000-112G
Power Supply,DC/AC-AC,110V@27.3A,11.5-15V In,Solar Inverter/Charger,TN Series
Mfr. Part #: TN-3000-112G / RS Stock #: 70246181
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,332.881
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output
110VAC@27.3A
Output Power
3000 W
Output Voltage
110 VAC
Primary Type
DC-AC
Special Features
Bat. Low Alarm, Bat. Low Shutdown, Over Voltage Protections, Over Temperature Protections, Outputshort Protections, Input Polarity Reverse Protections, Overload Protections, AC Circuit Breaker Protections, 3-Years Warranty
Type
Inverter
Overview
Features: True Sine Wave Output (THD <3%) High Surge Power Up to 400 W High Efficiency Up to 88% Fanless Design, Cooling By Free Air Convention Built-In Remote ON-OFF Control Front Panel Indicator for Operation Status Power ON-OFF Switch Battery Low Alarm and Shutdown Protection Over Voltage, Over Temperature and Overload Protection Output Short Protection Input Reverse Polarity Protection 3-Year Warranty Additional Features: Rated Output Power: 1500 W Maximum Output Power: 1725 W for 180 Sec./2250 W for 10 Sec. AC Voltage: 100/110/115/120 VAC Efficiency: 90% Battery Voltage: 48 V DC Current: 37.5 A Protection Type: Shut Down O/P Voltage, Re-Power on to Recover Overload: 105-115% Load for 180 Sec., 115-150% Load for 10 Sec. AC Charger Current: 1.35 A Solar Charger Current: 30 A