Mersen D1014579
Fuse, Semiconductor Protection, Class gR, , Fast-Acting, 10x38mm, 16A
Mfr. Part #: D1014579 / RS Stock #: 70903473
Price
Qty.
Standard Price
1
$78.507
Additional Inventory
On order:
57
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
D1014579
Class
Class gR
Current Rating
16 A
Speed
Fast Acting sec
Voltage Rating
600 VAC ; 250 AC
Overview
The 10x38 gR cylindrical is a fast acting, full range fuse used in the protection of inverters, UPS, variable speed drives and other discrete semiconductor devices.
Features:
International 10x38 mm (1-1/2" x 13/32") for worldwide acceptance
gR Class according to IEC 60269-4 and VDE 636-23
Low I²t for improved semiconductor protection
Eliminate all overloads
Extremely fast acting
Current limiting
Excellent cycling capability
Features: