MG Chemicals PLA17BK1
PLA 3D Printer Filament, Black, 1.75mm Diameter, 1 kg, 200-220 C, PLA Series
Mfr. Part #: PLA17BK1 / RS Stock #: 70455983
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$42.922
4
$41.624
10
$40.777
20
$39.699
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
1.75 mm
Material
PLA
Operating Temperature
200 to 220 °C
Shelf Life
Product good for 1 year from date of purchase in its original unopened package1 Hour(s)
Type
Filament
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
1 kg
Overview
MG Chemicals PLA Series — 3D Printer Filament:
PLA is the most popular resin for 3D printing because it is easy to use and has almost no odor. It adheres well to masking tape without requiring a heated printing bed or noxious solvents. It is an optimal choice for homes, schools and laboratories, and has many commercial applications. MG Chemicals premium 3D printing filaments are manufactured under strict quality control to ensure consistency. Our spools have a large hub to ensure uniform winding, and cut-outs on the sides so the user can easily see how much filament is left.
Features:
Diameter: 1.75 or 2.85 mm; Weight: 0.5 or 1 kg/spool
Dimensional accuracy: ±0.03 mm
Vacuum-sealed with desiccant in resealable bags
Recommended print temperature: 200 to 220 °C (392 to 428 °F)
Recommended bed temperature: 22 to 50 °C (72 to 122 °F)
Spool diameter: 7 3/4"; Spool width: 2 1/2"; Hub diameter: 3 1/2"; Hub hole diameter: 2 1/8"
Reproductive Harm—www.P65Warnings.ca.gov.
This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm.
For more information go to www.P65Warnings.ca.gov.
https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx