Microchip Technology Inc. MCP1700-3302E/TO
Pwr Sply Func,Voltage Regulator,LDO,TO-92,PD 644mW,VO 3.3V,Regline +/-0.75%/V
Mfr. Part #: MCP1700-3302E/TO / RS Stock #: 70046116
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.55
5
$0.506
10
$0.4675
100
$0.429
250
$0.385
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-3 %
Dimensions
0.21\” (5.3mm) X 0.00 in W X 0.21 in L
Dropout Voltage
300 mV
Input Voltage Range
2.3 to 6 V
Line Regulation
1 %/V
Load Regulation
1.5 %
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Noise Voltage
3 μV/sqrt Hz
Number of Outputs
1
Number of Pins
3
Operation Mode
Linear
Output Type
Fixed
Output Voltage
3.3 VDC
Package Type
TO-92
Power Dissipation
644 mW
Product Header
Low Quiescent Current LDO
Regulator Type
Low Dropout
Rise Time
500 μs
Supply Current
4 μA
Temperature Operating Range
-40 to +125 °C
Type
Voltage Regulator
Voltage, Input, High Level
6 V
Voltage, Input, Low Level
2.3 V
Voltage, Supply, Rejection Ratio
44 dB
Overview
Wide selection, low-power, excellent dynamic performance.