Mill-Max 110-99-314-41-001000
Dual In-Line Socket, Solder Tail, Solder Tail, Open Frame, 2.54mm, 110 Series
Mfr. Part #: 110-99-314-41-001000 / RS Stock #: 70206321
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.177
10
$1.023
25
$0.979
50
$0.935
100
$0.88
500
$0.825
1000
$0.704
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead
Contact Plating
Tin Lead Alloy
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
14
Number of Positions
14
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V
Overview
Dual In Line Socket, Standard Solder Tail Open Frame
All DIP sockets accept 0.015 to 0.025" Dia. and standard IC (No Suggestions), 4-finger BeCu #30 clip rated at 3 A ? Uses Mill-Max #1001 pin