Milwaukee Electric Tool 2491-23
M12 Cordless 3 Tool Combo Kit with Screwdriver, 3/8in Impact Wrench, and Work Li
Mfr. Part #: 2491-23 / RS Stock #: 70060041
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Includes
2401-20 M12 Screwdriver ; 3/8 in. Square Drive Impact Wrench ; Work Light ; (2) RED LITHIUM Batteries ; 30-Minute Charger ; Contractor Bag
Number of Batteries
2
Number of Tools
3
Primary Type
Tool Kit
Supply Voltage
12 V
UPC Code
045242194988
Overview
The 2491-23 M12™ Cordless 3-Tool Combo Kit includes the Screwdriver (2401-20), 3/8" Square Drive Impact Wrench (2451-20), and Work Light (49-24-0145). The innovative M12™ cordless system is designed to deliver the power and torque required for professional applications, in a size that reaches the tightest and toughest places. Powered by RED LITHIUM™, the M12™ cordless system offers unmatched power, speed, and tool belt portability.
Features
M12™ 3/8" Square Drive Impact Wrench delivers up to 1,000 in-lbs. of peak torque at just 2.3 lbs.
M12™ Screwdriver delivers 175 in-lbs of torque with a 15 position clutch and 0-500 RPM for powerful and precise screw driving
M12™ Work Light features a 90-degree rotating head and an integrated magnet for hands-free use in a compact package
Features
M12™ 3/8" Square Drive Impact Wrench delivers up to 1,000 in-lbs. of peak torque at just 2.3 lbs.
M12™ Screwdriver delivers 175 in-lbs of torque with a 15 position clutch and 0-500 RPM for powerful and precise screw driving
M12™ Work Light features a 90-degree rotating head and an integrated magnet for hands-free use in a compact package