Milwaukee Electric Tool 2606-22CT
Compact Drill Driver Kit, 1/2", M18, 18V, Cordless, w/Case, Power Tools Series
Mfr. Part #: 2606-22CT / RS Stock #: 71137192
Price
Qty.
Standard Price
1
$266.20
5
$255.552
Product Specifications
Product Attribute
Attribute Value
Search
Power Source
Cordless
Speed
0-800 RPM
Type
Power Drill
UPC Code
045242313440
Overview
The most compact drill driver in its class is more powerful than the competition. Built with a Milwaukee® 4-Pole frameless motor, the M18™ Compact 1/2" Drill Driver delivers 500 in-lbs of torque and up to 1,800 RPM. At only 7-1/4" length, this drill driver allows you access to the tightest work spaces. An all-metal gear case and 1/2" metal chuck provide maximum durability, even on the most challenging worksites. REDLINK™ Intelligence provides advanced protection in abusive situations and manages the tool's temperature to provide maximum life. The REDLITHIUM™ Battery Pack delivers more work per charge and more work over pack life than the competitors. The kit includes two M18™ Compact REDLITHIUM batteries, an M18™ and M12™ multi-voltage charger, and a carrying case.
INCLUDES:
(1) M18™ Compact 1/2" Drill Driver (Tool Only) (2606-20)
(1) M18™ & M12™ Multi-Voltage Charger (48-59-1812)
(2) M18™ Compact REDLITHIUM™ Battery (48-11-1815)
(1) Carrying Case
INCLUDES: