Nichicon UPW1V471MPD
Capacitor Aluminum Electrolytic, 5000h 10 (Dia.) x 20mm, 470uf 35VDC, PW Series
Mfr. Part #: UPW1V471MPD / RS Stock #: 70187376
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1400
$0.638
7000
$0.605
14000
$0.572
70000
$0.517
140000
$0.451
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.394 x L 0.787 in ; Dia. 10 x L 20 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.
Features:
Smaller Case Size and Lower Impedance Than PM Series
Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
Features: