NKK Switches JF15CP2F
Switch,Sealed,Tactile,SPST,OFF-(ON),Round,Non-Illum,Grn Actuator,0.05A,24VDC,PC
Mfr. Part #: JF15CP2F / RS Stock #: 70322751
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.266
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
5.0 mm
Actuator Color
Green
Actuator Height
5.08 mm
Actuator Operating Angle
Top Actuated
Actuator Type
Button ; Flat
Contact Form
SPST
Contact Rating
0.05 A
Current Rating
50 A
Features
Process Sealed
Illumination
Non-Illuminated
Mounting Type
Through Hole
Operating Force
300 gf
Operation
OFF-(ON)
Outline
17.70mm Dia
Packaging
Tray
Primary Type
Switch
Switch Function
Off-Mom
Termination
PCB Pins
Type
Tactile
Voltage Rating
24 V
Overview
JF Series Ultra-Thin Process Sealed Tactile Switch, 50 mA Current Rating, 24 VDC Voltage Rating
Straight PC termination
Tactile switch with phosphor bronze movable contact material.
Tactile switch with phosphor bronze movable contact material.