NTE Electronics, Inc. NTE3041
Optoisolator, NPN Transistor, 1.15 V (Typ.) @ 10 mA, 60 mA, 250 mW @ 25 C, 6 V
Mfr. Part #: NTE3041 / RS Stock #: 70215837
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.815
50
$1.727
100
$1.65
250
$1.551
Additional Inventory
Can ship in 10 days:
3
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
18 pF
Collector to Emitter Voltage
30 V
Forward Current
60 mA
Forward Voltage
1.15 V
Input Type
LED
Isolation Voltage
7500 VAC
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-55 °C
Output Type
Transistor
Package Type
6-Pin DIP
Power Dissipation
250 mW
Reverse Voltage
6 V
Turn On Time
7.5 μs (Typ.) @ 10 V, 2 mA, 100 Ohms ms
Type
Analog
UPC Code
768249129912
Overview
Optoisolator, NPN Transistor Output, Forward Current 60 mA
Used in regulation feedback circuits, monitor and detection circuits, and solid state relays ?Guaranteed switching speeds
The NTE3041 is an optoisolator in a 6-Lead DIP type package consisting of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector.
The NTE3041 is an optoisolator in a 6-Lead DIP type package consisting of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector.