Omron Automation E39-R1
Reflector Retroreflective Sensors 2.35 in. 1.59 in. 3.5 mm, E39 Series
Mfr. Part #: E39-R1 / RS Stock #: 70178669
Price
Qty.
Standard Price
1
$28.446
5
$27.027
10
$26.169
25
$25.311
50
$24.464
100
$23.606
200
$22.759
Additional Inventory
On order:
206
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E39R1
For Use With
Retroreflective Sensors
Hole Diameter
3.5 mm
Shape
Rectangular
Standards
UL Recognized, CSA Certified
Overview
Reflector, For Use With Retroreflective Sensors
18 mm cylindrical photoelectric sensor, wide operating voltage 10-30 VDC or 24-240 VAC, Light-ON/Dark-ON operation, NPN or PNP models, plastic (ABS) housing — rugged stainless steel or nickel-plated brass versions available, 2 m prewired cable.
Visible Indicator Simplifies Optical Axis Adjustment and Monitoring
Wide Voltage Range: 5 to 24 VDC
NPN Output Switches 80 mA at 24 VDC
100 Hz Response Frequency
Enclosure Rating: IP 50
Connector Simplifies Installation And Maintenance: Choose Connector with 1 m Cable (EE-1003) or Solder Terminals (EE-1002)
18 mm cylindrical photoelectric sensor, wide operating voltage 10-30 VDC or 24-240 VAC, Light-ON/Dark-ON operation, NPN or PNP models, plastic (ABS) housing — rugged stainless steel or nickel-plated brass versions available, 2 m prewired cable.