Omron Automation ZE-N-2S
Enlcosed Switch, SPDT AC, Side Mount, Sealed Plunger, 1/2-14 NPSM no Ground Term
Mfr. Part #: ZE-N-2S / RS Stock #: 70178702
Price
Qty.
Standard Price
1
$98.989
5
$91.08
10
$84.15
50
$76.23
Additional Inventory
On order:
100
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Pin
Alternate Mfr Part Number
ZEN2S
Contact Form
1 CO
Current Rating
15 A
Head Type
Side Plunger Head
Material
Rugged Die-Cast
Operating Force
28.2 oz
Operating Temperature
-10 to 80 °C
Special Features
Sealed
Type
Limit
Voltage Rating
125 V
Overview
Enclosed Limit Switches, 15 A Current Rating, 125 VAC Voltage Rating, -10 °C to +80 °C Temperature
The ZE series, an enclosed limit switch with large breaking capacity and long service-life, features 15 A, 125/250 VAC contact rating with a minimum mechanical life of 10 million operations. Rugged die-cast housing offers a wide variety of actuators and side-mount capability. These sealed (booted) switches meet NEMA 1, 2, 3, 4 and 5. UL recognized, CSA certified.
Sealed (booted). Large switching capacity and long service life. 15 Milliohms maximum contact resistance. 10 million operations mechanical life.
The ZE series, an enclosed limit switch with large breaking capacity and long service-life, features 15 A, 125/250 VAC contact rating with a minimum mechanical life of 10 million operations. Rugged die-cast housing offers a wide variety of actuators and side-mount capability. These sealed (booted) switches meet NEMA 1, 2, 3, 4 and 5. UL recognized, CSA certified.
Sealed (booted). Large switching capacity and long service life. 15 Milliohms maximum contact resistance. 10 million operations mechanical life.