Omron Microscan 731110001005
Barcode Reader, WVGA 0.3 MP, Autofocus, HS X-Mode, MicroHAWK ID-30 Series
Mfr. Part #: 731110001005 / RS Stock #: 71226373
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
731110001005
Body Style
Compact
Communication
RS232 ; USB 2.0 High Speed ; Ethernet over USB/HID
Family Name
MicroHAWK Barcode Reader Family
Housing Material
Aluminum
IP Rating
IP54
Measurement Range
Autofocus mm
Memory
2 GB Non-Volatile Flash, 256 MB RAM
Pixel Count
0.3 MP
Sensing Mode
Standard Density
Sensor Type
WVGA 0.3 MP
Software
WebLink
Termination
0.91 m Cable, HD 15-Pin D-Sub Socket
Type
Image-Based Code Reader
Overview
Omron MicroHAWK ID-30 Series — Serial/USB Miniature Barcode Readers:
A micro-sized barcode imager with huge potential, the MicroHAWK ID-30 furthers Omron Microscan’s 30+ year legacy of innovative, space-efficient, miniature design with a corner-exit cable and high-density 15-pin connector (offering serial, USB 2.0, and Ethernet over USB capabilities) as well as optional liquid lens autofocus. Perfect for OEMs and machine builders, the ID-30 offers the perfect combination of size, performance, and flexible integration. The ID-30 outperforms any reader in its class and is the ideal solution for automation engineers looking for incredible performance in a micro-sized product.
Features:
Ultra-compact (44.5 mm x 38.1 mm x 25.4 mm)
IP54
Serial, USB 2.0, Ethernet over USB
X-Mode advanced decoding algorithms
Optional liquid lens autofocus
Integrated targeting and read/pass indicators
WebLink browser-based setup interface
Now with long range auto-focus capability
A micro-sized barcode imager with huge potential, the MicroHAWK ID-30 furthers Omron Microscan’s 30+ year legacy of innovative, space-efficient, miniature design with a corner-exit cable and high-density 15-pin connector (offering serial, USB 2.0, and Ethernet over USB capabilities) as well as optional liquid lens autofocus. Perfect for OEMs and machine builders, the ID-30 offers the perfect combination of size, performance, and flexible integration. The ID-30 outperforms any reader in its class and is the ideal solution for automation engineers looking for incredible performance in a micro-sized product.
Features: