Omron Microscan 743220001005
Barcode Reader, SXGA, High Density, Autofocus, HS X-Mode, MicroHAWK ID-45 Series
Mfr. Part #: 743220001005 / RS Stock #: 71226375
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Compact
Communication
RS232 ; Ethernet TCP/IP ; EtherNet/IP ; PROFINET I/O ; PoE 24V
Family Name
MicroHAWK Barcode Reader Family
Housing Material
Aluminum
IP Rating
IP65 ; IP67
Measurement Range
Autofocus mm
Memory
2 GB Non-Volatile Flash, 256 MB RAM
Pixel Count
1.2 MP
Sensing Mode
High Density
Sensor Type
SXGA 1.2 MP
Software
WebLink
Termination
M12 12-Pin, M12 8-Pin Ethernet
Type
Image-Based Code Reader
Overview
MicroHAWK® Barcode Readers, The World's Smallest, Most Intuitive Industrial Barcode Reading Platform
The MicroHAWK® family of barcode readers offers the most versatile decoding power available. Built on the highest-performance imaging engine in its class, MicroHAWK® readers offer an array of modular hardware options to take on any decoding task in three micro form factors. Paired with the WebLink browser-based barcode reading interface, plus liquid lens autofocus (ID-30 and ID-40), MicroHAWK® is unrivaled in the industry for intuitive setup and use by any operator. Using MicroHAWK® is as easy as plugging in power and opening a browser.
ID-45: Industrial Barcode Reader
There’s much, much more to the MicroHAWK® ID-45 than meets the eye. This industrial code reader is both exceptionally small and powerful in the extreme, bringing the compact, intuitive and high-performing MicroHAWK® family to a whole new level. With X-Mode 4.0 decoder, TRUE Autofocus and an all-new lighting configuration, it successfully performs tough reads at high speeds and long distances. Capable of capturing codes in all sorts of applications – including metal cavities – the ID-45 is the scanner of choice for industrial traceability solutions. From tiny DPMs up close to Data Matrix codes one meter away, there’s a configuration to fit your needs.
The ID-45 reads right out of the box with the browser-based WebLink user interface, meaning that no software installation is required at setup. This highly configurable platform offers more custom capability than anything else in its class, and the intuitive user interface WebLink makes this advanced flexibility simpler than ever to set up. It’s also the smallest industrial reader with Ethernet communications.
The camera itself boasts significantly brighter lighting than the previous generation with 24 LEDs. The TRUE Autofocus functionality utilizes a liquid lens to quickly find and focus on the symbol and XMODE to perform advanced decoding of DPMs and damaged codes quickly and accurately every time. Exceptional performance and reliability in such a small package makes the ID-45 ideal for space-constrained industrial automation lines. It sets the benchmark as the ultimate compact imager in the industry.
Features:
4 models: ID-20, ID-30, ID-40 & ID-45
UHD lens with auto focus reads smallest possible codes
Read any code on any surface
Highly customizable hardware options
World's smallest industrial barcode readers
World's first web-based barcode reader - WebLink
The MicroHAWK® family of barcode readers offers the most versatile decoding power available. Built on the highest-performance imaging engine in its class, MicroHAWK® readers offer an array of modular hardware options to take on any decoding task in three micro form factors. Paired with the WebLink browser-based barcode reading interface, plus liquid lens autofocus (ID-30 and ID-40), MicroHAWK® is unrivaled in the industry for intuitive setup and use by any operator. Using MicroHAWK® is as easy as plugging in power and opening a browser.
ID-45: Industrial Barcode Reader
There’s much, much more to the MicroHAWK® ID-45 than meets the eye. This industrial code reader is both exceptionally small and powerful in the extreme, bringing the compact, intuitive and high-performing MicroHAWK® family to a whole new level. With X-Mode 4.0 decoder, TRUE Autofocus and an all-new lighting configuration, it successfully performs tough reads at high speeds and long distances. Capable of capturing codes in all sorts of applications – including metal cavities – the ID-45 is the scanner of choice for industrial traceability solutions. From tiny DPMs up close to Data Matrix codes one meter away, there’s a configuration to fit your needs.
The ID-45 reads right out of the box with the browser-based WebLink user interface, meaning that no software installation is required at setup. This highly configurable platform offers more custom capability than anything else in its class, and the intuitive user interface WebLink makes this advanced flexibility simpler than ever to set up. It’s also the smallest industrial reader with Ethernet communications.
The camera itself boasts significantly brighter lighting than the previous generation with 24 LEDs. The TRUE Autofocus functionality utilizes a liquid lens to quickly find and focus on the symbol and XMODE to perform advanced decoding of DPMs and damaged codes quickly and accurately every time. Exceptional performance and reliability in such a small package makes the ID-45 ideal for space-constrained industrial automation lines. It sets the benchmark as the ultimate compact imager in the industry.
Features: