Opto 22 OAC5
Module, Digital, 12 to 140 VAC, 12 mA @ 5 VDC, 5 mA (RMS) (Off-State) @ 60 Hz
Mfr. Part #: OAC5 / RS Stock #: 70133487
Price
Qty.
Standard Price
1
$42.031
5
$39.93
10
$39.094
25
$38.247
50
$36.982
Additional Inventory
On order:
40
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Data Acquisition ; Energy Management ; Heaters ; Automation ; Lighting ; Indicators ; Motor Starters ; Relays ; Monitoring ; Solenoids
Connection to Host
Backplane
Dimensions
0.00 in W X 1.70 in L X 0.16 in D
For Use With
SNAP PAC System
Input Current
12 mA A
Insulation Resistance
100 MOhms
Isolation Voltage
4000 VAC
Leakage Current
5 mA (RMS) (Off-State) @ 60 Hz uA
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-30 °C
Module Type
Digital
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
1
Number of IO Ports
1
Number of Outputs
1
Operating Temperature
-30 to 70 °C
Operating Voltage
12 to 140 V
Output
12 to 140 VAC
Output Type
Analog
Primary Type
Data Acquisition
Product Header
Standard AC Output Module
Range Output
12 to 140 VAC
Special Features
Optical Isolation
Standards
UL Listed
Supply Voltage
5 VDC
Temperature Operating Range
-30 to +70 °C
Turn Off Time
1/2 Cycle (Max.) @ 0 V ms
Turn On Time
1?/2 cycles
Type
Output
Overview
Standard I/O Module, AC Ouput, 25 to 65 Hz Operating Frequency
Used for relays, solenoids, motor starters, heaters, lamps or indicators
AC output modules are used for controlling or switching AC Loads. Each module provides 4000 V (RMS) of optical isolation between the field devices and the control logic.
AC output modules are used for controlling or switching AC Loads. Each module provides 4000 V (RMS) of optical isolation between the field devices and the control logic.