Phihong POE36U-1AT-R
Power over Ethernet Injector 48VDC 0.6A33.6W 90-264VAC In PSA16U Series
Mfr. Part #: POE36U-1AT-R / RS Stock #: 70124112
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
cUL/UL ; CE
Configuration
Enclosed
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output
56VDC@0.6A
Output Power
33.6 W
Output Voltage
56 VDC
Primary Type
DC-DC
Special Features
1-Year Warranty ; Full Protection Overcurrent and Overvoltage
Type
Injector
Overview
IEEE802.3at injector provides 33.6 watts of power to IP telephones, access drives, print servers and IP security cameras.
Features
Fully IEEE802.3af Compliant — Detection, Disconnect and Voltage Control
IEEE802.3at Classification
Gigabit Compatible
Includes Diagnostics LEDs
Non-Vented Case
Complete Over-Voltage and Over-Current Protection
Specifications
AC Input Voltage: 90-264 VAC
Operating Temperature: 0 to + 50°C
FCC and EN55022 Class B
5.51" × 2.55" × 1.42"
Features
Specifications