Pomona Electronics 2142-5
Conn, Test,Banana,Jack,Sz Mini,Pnl Mnt,Green,Insulated,2142 Series,Brass,5A
Mfr. Part #: 2142-5 / RS Stock #: 70197911
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$31.889
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Color
Green
Current Rating
5 A
Insulation Material
Polycarbonate
Insulation Type
Insulated
Maximum Operating Temperature
115 °C
Mounting Hole Diameter
0.25 in
Mounting Type
Panel Mount
Operating Force
Polycarbonate oz
Primary Type
Banana
Size
Mini in
Type
Banana Jack
UPC Code
095969183888
Overview
Gold Plated Finish, 5 A, Brass Body , Insulated Miniature Banana Jack
Closed entry 2.64 mm (0.104) dia. jack. Mounts in panels up to 6.35 mm (0.250) thick. Nickel plated 8-32 hex nut and lockwasher included. - Material: Brass. - Finish: Gold plated - Insulation: Polycarbonate. - Rating: 1500 WVDC, 5 amps, +115?C. (+239?F). max.
Closed entry 2.64 mm (0.104) dia. jack. Mounts in panels up to 6.35 mm (0.250) thick. Nickel plated 8-32 hex nut and lockwasher included. - Material: Brass. - Finish: Gold plated - Insulation: Polycarbonate. - Rating: 1500 WVDC, 5 amps, +115?C. (+239?F). max.