ABB OHBS2PJ
Selector Handle NEMA 1,3R,12 / IP65 Black Color Handle
Mfr. Part #: OHBS2PJ / RS Stock #: 70094313
Price
Qty.
Standard Price
1
$34.507
10
$32.78
25
$31.053
50
$29.326
100
$27.61
250
$25.883
Additional Inventory
On order:
30
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Selector Handle
Alternate Mfr Part Number
1SCA105231R1001
Color
Black Color Handle
For Use With
OT16...40FT
IP Rating
NEMA 1,3R,12 / IP65
Primary Type
Handle
Standards
IP65 Rating
Type
Selector
UPC Code
6417019411651
Overview
Accessories across OS, OT & OTDC.
ABB offers wide range of accessories that can be used across OS, OT & OTDC ranges.
Accessories:
• Shafts
• Shaft alignment ring
• Legend plate
• Terminal Clamps
• 4th Poles and Neutrals
• Aux contacts
• Fuse monitors
• Selector handles, Handle knob, Pistol handles, direct mount handles & Flange handles
• Electrical interlocks
• Conversion kits
• Din rail mount kits
• Lugs
Features and benefits:
• Speed up your projects: Thanks to the wide accessories' selection and the adjustable shaft where no cutting tools needed (up to 50% installation time).
• Safer: Increase the safety for your applications by using ABB’s snap-on terminal shrouds that protect from unintentional touching of live components. We also provide door interlock feature where the door cannot be opened when the external handle is padlocked in the OFF-position.