Skip to content
information
Shopping from the United States?

AMETEK Pittman GM9213-2

Gearmotor, 12VDC, 142rpm no load, 5.6oz/in torque const, .1/1.44A, 19.7 ratio

Mfr. Part #: GM9213-2 / RS Stock #: 70050427

AMETEK Pittman

AMETEK Pittman GM9213-2

Mfr. Part #: GM9213-2
RS Stock #: 70050427

Description

Gearmotor, 12VDC, 142rpm no load, 5.6oz/in torque const, .1/1.44A, 19.7 ratio

In Stock:

145

Price

Qty.

Standard Price

1

$97.119

10

$92.257

25

$87.406

50

$82.544

100

$77.693

250

$72.842

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bearing Type
Sleeve
Current Rating
1.4 A
Gear Type
Standard
Input Power
0.85 W
Nominal Voltage
12 V
Primary Type
Motors
Shaft Length
3.476 In.
Speed
129 RPM
Torque
47 oz/in
Type
Brush Commutated DC Gearmotor
Weight
15.2 oz

Overview

Pittman brand LO-COG brush-commutated DC Gearmotors offer smooth, quiet operation and long life. LO-COG gearmotors feature sintered steel spur gears and are available with several reduction ratios and torque ratings to provide an economical solution for a wide range of applications. Armatures are skewed to minimize magnetic cogging, even at low speeds, and windings are resin impregnated for greater reliability in incremental motion applications. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life by maintaining optimum brush force throughout the life of the motor.
Features:
  • 2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
  • Diamond Turned Commutators Ensure Maximum Brush Life
  • Standard Copper Graphite Brushes