Skip to content
information
Shopping from the United States?

Amphenol Aerospace M39029/58-363

Size 20 Jt/Ljt Pins, Mil-C-39029 Series

Mfr. Part #: M39029/58-363 / RS Stock #: 70143603

Amphenol Aerospace

Amphenol Aerospace M39029/58-363

Mfr. Part #: M39029/58-363
RS Stock #: 70143603

Description

Size 20 Jt/Ljt Pins, Mil-C-39029 Series

In Stock:

1800

Price

Qty.

Standard Price

100

$1.551

1000

$1.353

2500

$1.287

5000

$1.221

10000

$1.166

50000

$1.089

100000

$0.935

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 1800
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LP-251415-205
Contact Plating
Gold
Contact Type
Pin
Primary Type
38999

Overview

p>Reliable, High-Performance Connector


Applications:

  • Military and defense applications
  • Avionics
  • Commercial aerospace
  • Industrial machinery

FAQ:

Q:What wire sizes does the M39029/58-363 contact accept?


A: The M39029/58-363 contact accepts wire sizes from 20 to 24 AWG.


Q: Does the M39029/58-363 require any special crimping tools?


A: Yes, a crimp tool specifically designed for MIL-DTL-38999 contacts is required for proper termination.