Amphenol Aerospace MS27473E10A99S
Connector PLUG 7POS STRAIGHT W/SCKT
Mfr. Part #: MS27473E10A99S / RS Stock #: 70246358
Price
Qty.
Standard Price
1
$159.698
5
$146.916
10
$127.754
20
$111.782
50
$95.821
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Contact Size
MS27473E10A99S AWG
Gender
Female Socket ; Plug
Housing Finish
Aluminum ; Cadmium Over Nickel Plated
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
MIL-DTL-38999
Mounting Type
Free Hanging (In-Line)
Number of Contacts
7
Packaging
Bulk
Primary Type
MIL/Aero
Termination
Crimp
Type
38999 MIL Spec