Artisan Controls 2410SA-8
Timer, On Delay, 0.1s-1024h, E-Mech, Ctrl-V 120AC, DPDT, 12A@125VAC, 8 Pin Octal
Mfr. Part #: 2410SA-8 / RS Stock #: 70089086
Price
Qty.
Standard Price
1
$115.159
10
$109.406
25
$103.642
50
$97.889
100
$92.125
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
120 VAC
Current Rating
12 A
Function
On-Delay
Mounting Type
Socketable
Number of Pins
8
Primary Type
Time Delay Relays
Product Description
The 2410SA is a delay-on-make timer controlling a DPDT set of relay contacts. This model provides an integral 12 position DIP switch used to determine the time delay value. With the operating voltage applied the unit starts timing, at the end of the time delay the output relay is energized. DIP switches 11 & 12 determine the time delay range, while switches 1-10 determine the time delay period. The integral LED indicates the state of the output contacts.
Product Header
Solid State DIP Switch Adjustable Delay-On-Make Timer
Relay Type
Solid State
Standards
cULus, UL
Termination
8-Pin Octal
Timing Range
0.1 Sec. to 1024 Hrs. Hour(s)
Voltage Rating
125 V
Overview
The 2000SA Series products feature microprocessor accuracy, competitive pricing and four built-in time ranges from 0.1 seconds to 1024 hours. The industry standard 10-position DIP switch has been extended to 12 positions to provide for selection of the time range: 0.1 to 102.4 seconds, 1 to 1024 seconds, 1 to 1024 minutes and 1 to 1024 hours. These timing ranges simplify the setting of long time delays and provide time periods previously unavailable in time delay relays. The 2600SA timer can turn its load on and off from 10 times per second to less than once per month. The 2310SA allows a single switch closure to activate any device for up to 42 days. The full product series includes all of the industry standard models: Delay On Make, Delay On Break, Interval, Off/On Cycling, Triggered Delay On Make and Re-triggerable Single Shot. All units are available in three voltages: 12 VDC, 24 VAC/VDC, and 115 VAC, and have 12 Ampere SPDT or DPDT contact outputs. 0.1 Second to 1024 Hours DIP Switch Adjustable Octal Header Microprocessor Timing Circuitry 12 A Relay Outputs UL/cUL Recognized