Skip to content
information
Shopping from the United States?

Bourns H-516-6A

Dial, Turns-Counting, 15 Turns, 50 per Turn, 22.8 mm Diameter Panel Space

Mfr. Part #: H-516-6A / RS Stock #: 70155556

Bourns

Bourns H-516-6A

Mfr. Part #: H-516-6A
RS Stock #: 70155556

Description

Dial, Turns-Counting, 15 Turns, 50 per Turn, 22.8 mm Diameter Panel Space

In Stock:

213

Price

Qty.

Standard Price

1

$8.525

25

$8.096

50

$7.931

100

$7.755

250

$7.59

500

$7.414

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Finish
Satin Chrome
For Use With
Precision Potentiometers Or Other Rotating Devices Up To 15 Turns
Mounting Type
Panel Mount
Number of Turns
15
Shaft Diameter
0.25” (6.35mm) in

Overview

  • Compact, Requires Only 22.8 mm Diameter Panel Space
  • No Backlash
  • For Use with Precision Potentiometers or Other Rotating Devices Up to 15 Turns
  • Designed for Use with Plastic Shafts