Bulgin BX0012/1
Battery Holder,AA,2 cell,2.8 series tabs/solder tags,bayonet cap
Mfr. Part #: BX0012/1 / RS Stock #: 70099120
Price
Qty.
Standard Price
1
$27.456
5
$25.531
10
$24.706
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Battery Type
AA
Body Material
Glass Filled Nylon ; Polyester
Compatible Battery Type
AA
Contact Material
Brass, Tin Plate, Nickel Silver
Mounting Type
Panel Mount
Number of Cells
2
Standards
RoHS Compliant, UL94V-0
Temperature Range
-30 to 70 C
Overview
AA/R6 Flanged Panel Mount Battery Holders For 1-3 Cells (Bayonet Cap With Coin Slot)