Skip to content
information
Shopping from the United States?

Bulgin PX0837/5M00

Connector, RJ Buccaneer, RJ45, S/FTP Cbl, 5m, 24 AWG, BC, Black PU Jkt

Mfr. Part #: PX0837/5M00 / RS Stock #: 70098950

Bulgin

Bulgin PX0837/5M00

Mfr. Part #: PX0837/5M00
RS Stock #: 70098950

Description

Connector, RJ Buccaneer, RJ45, S/FTP Cbl, 5m, 24 AWG, BC, Black PU Jkt

In Stock:

5

Price

Qty.

Standard Price

1

$90.673

5

$86.141

10

$84.326

25

$82.511

50

$80.696

Additional Inventory

Can ship in 10 days:

2

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Commercial
Cable Length
5 m
Cable Type
S/FTP
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
RJ Buccaneer
Connector Type Cable end 2
RJ45 Plug
Contact Resistance
29 Ohms
Current Rating
1.5 A
Diameter
38.1 mm
Family Name
Buccaneer Data Family
For Use With
Shielded RJ45 Plug
Housing Material
PUR
IP Rating
IP68 ; IP69K
Jacket Color
Black
Jacket Material
Polyurethane
Operating Force
High Density Polyethylene (HDPE) oz
Operating Temperature
-25 to 85 °C
Primary Type
Ethernet
Product Header
Patch Cord Flex Connector
Protection
IP68
Shielding
Tinned Copper Braid
Temperature Range
-20 to 70 C
Temperature, Rating
-25 to 85 °C
Terminal Type
Single Ended
Type
Network (Cat 5/6) Cables
Voltage Rating
42 VAC/VDC

Overview

Pre-Wired Patch Cord with overmoulded connector(s).

Features:

  • Water and dustproof to IP68 when mated with compatible connector
  • Supplied with shielded RJ45 plug
  • S-FTP cable construction
  • PUR jacket cable in a choice of lengths depending on part code suffix
  • 568-B wiring configuration
  • Exceeds EIA/TIA CAT5e
  • Choice of:
    - IP68 RJ45 to bare end (part codes prefixed PX0386)
    - IP68 RJ45 to Shielded RJ45 (part codes prefixed PX0837)
    - IP68 RJ45 to IP68 RJ45 (part codes prefixed PX0838)
  • PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with all PX08 Standard Series RJ45 Panel Mount Connectors