Bulgin PX0841/AB/3M00
Cable, USB Type-A, USB Type-B, 4 Cond, 3m, 28 AWG (Signal), 22 AWG (Power)
Mfr. Part #: PX0841/AB/3M00 / RS Stock #: 70098940
Price
Qty.
Standard Price
1
$48.994
5
$46.541
10
$45.562
25
$44.583
50
$43.604
100
$42.625
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
9.8 ft
Cable Type
USB 2.0
Conductor Size
28 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
USB Type-A
Connector Type Cable end 2
USB Type B
Current Rating
1 A
Diameter
38.1 mm
Family Name
Buccaneer 4000 Family
For Use With
PCBs
IP Rating
IP68 ; IP69K
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
4
Number of Poles
4
Product Header
Double Ended Sealed USB Cable
Shielding
Tinned Copper Braid
Speed
1.5 to 480 Mbs sec
Temperature Range
0 to 70 C
Type
USB
Voltage Rating
30 V
Overview
Pre-Wired Overmoulded USB V2.0 Cable.
Features:
Water and dustproof to IP68 when mated with compatible connector
Sealed Standard USB Type A plug to Sealed Standard USB Type B plug
Choice of cable lengths depending on part code suffix
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PX08 Standard USB Series Panel Mount Connectors
Features: