Comair Rotron MR77B3 028309

Image may be a representation.
See specs for product details.
AC Axial Fan; 171.4 x 150.4 x 50.8mm; 392m3/h; 30W; 230 V ac (Major Series)
Manufacturer #: MR77B3 028309
Allied Stock #: 70259543
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$67.133 (Each)
1 $67.133
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Major Series
Fan Type AC
Voltage Rating 230 VAC
Primary Type Fan

Overview

Comair Rotron AC Ball Bearing Axial Fans
Comair Rotron AC ball bearing axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC fans provide a flexible and dependable cooling solution.

Product Added to Cart
Comair Rotron
AC Axial Fan; 171.4 x 150.4 x 50.8mm; 392m3/h; 30W; 230 V ac (Major Series)
Allied Stock #: 70259543
Mfr's Part #: MR77B3 028309
$67.133 Each
Quantity added: