Skip to content
information
Shopping from the United States?

Eagle Picher CF-12V14L

Battery, Rechargeable, Rectangular, Lead Acid, 12VDC, 14Ah, Quick Disconnect

Mfr. Part #: CF-12V14L / RS Stock #: 70141120

Eagle Picher

Eagle Picher CF-12V14L

Mfr. Part #: CF-12V14L
RS Stock #: 70141120

Description

Battery, Rechargeable, Rectangular, Lead Acid, 12VDC, 14Ah, Quick Disconnect

In Stock:

24

Price

Qty.

Standard Price

1

$102.707

5

$96.547

10

$93.973

25

$91.41

50

$88.847

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
14 Ah
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Maximum Operating Temperature
49 °C ; 60 °C
Minimum Operating Temperature
-18 °C ; -51 °C
Nominal Voltage
12 V
Operating Temperature
-18 to 49 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Quick Disconnect: 0.187/0.25
Voltage Rating
12 VDC
Weight
10.6 lb

Overview

Features:
  • 100% Capacity After Multiple Discharges
  • Stand-By or Cyclic Service
  • No Memory
  • Maintenance-Free
  • Lead Calcium Grid
  • Rechargeable
  • Absorbed Glass Mat Design
  • Compact and Lightweight
  • Optional Terminal Orientation Available
  • Unrestricted Air Shipment
    For Use In
  • Security Systems
  • Emergency Lighting Systems
  • Computer Stand-By
  • Portable TVs and Radios
  • Electronic Cash Registers
  • UPS Systems
  • Portable Medical Equipment
  • Telephone Equipment
  • Toys
  • And Many Others
    "A" Tab-Type Terminal:
    Brass Tin-Plated (0.187" × 0.031") 15° angle standard.
    "C" Tab-Type Terminal:
    Brass Tin-Plated, Tab-Type (0.250" × 0.030") 15° angle standard.
    "P" Terminal:
    Post with bolt and nut. Cast lead available on 12 AH batteries.
    Standard Terminals:
    Are recessed terminals, negative is 0.187" wide × 0.03" thick; positive is 0.250" × 0.03" thick.
    Lead Terminals:
    0.50" length × 0.18" width × 0.92" height with 0.25" diameter hole through the terminal.