Skip to content
information
Shopping from the United States?

Global Specialties 1310

Power Supply,DC,1.3 to 20 VDC,0.25 A,110 to 120 VAC,0.0025,0.001,0 to +40 C

Mfr. Part #: 1310 / RS Stock #: 70156606

Global Specialties

Global Specialties 1310

Mfr. Part #: 1310
RS Stock #: 70156606

Description

Power Supply,DC,1.3 to 20 VDC,0.25 A,110 to 120 VAC,0.0025,0.001,0 to +40 C

In Stock:

5

Price

Qty.

Standard Price

1

$246.664

5

$234.333

10

$226.93

25

$219.527

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Line Regulation
0.0025 %
Load Regulation
0.001 %
Number of Outputs
3
Operating Temperature
0 to 40 °C
Output Current
1 A A ; 0.25 A A
Output Voltage
20 VDC V ; 5 VDC V
Type
Manual
Type of Power Supply
DC

Overview

Global Specialties Model 1310 triple output power supply is a fully regulated, compact output source designed to meet many DC voltage requirements. It has proven to be indispensable tool for product development, testing, quality control, servicing, and education. The Model 1310 features three completely isolated voltage supplies. Each has one fixed output and two continuously variable outputs, allowing for maximum design flexibility. Current limiting protects against short circuit and the outputs may be interconnected to increase the voltage range without short circuit damage. The 1310 triple output supplies are designed to perform with laboratory precision, and deliver low ripple and exceptional load and line regulation. The Model 1310 power supply provides an accurate and low cost supply of power for analog and digital circuit design, including a fixed 5 VDC output that is optimal for logic applications.
Features
?
Triple outputs: 1310: One +5 VDC @ 1.0 A and Two variable 1.3-20 VDC @ 0.25 A
?
Isolated, independent supplies
?
Series and parallel operation
?
Short circuit protected