Grayhill 78B08T

Image may be a representation.
See specs for product details.
Switch; DIP; 0.880 in. L x 0.245 in. W x 0.380 in. H; 8; SPST; Thru-Hole
Manufacturer #: 78B08T
Allied Stock #: 70216694
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.156 (Each)
1 $2.156
10 $2.09
25 $2.024
Availability

115 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Slide
Contact Form SPST
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 150 mA
Dielectric Strength 750 V
Height, Above PC Board 0.315" (8.00mm)
Mounting Type PCB
Number of Poles 1
Number of Positions 8
Number of Switches 8
Pitch 0.100" (2.54mm)
Profile Raised
Series 78 Series
Termination Through-hole
Type DIP
Voltage Rating 30 VDC

Overview

DIP slide switches are easy to install and more convenient to use than pin headers and jumper blocks.

Product Added to Cart
Grayhill
Switch; DIP; 0.880 in. L x 0.245 in. W x 0.380 in. H; 8; SPST; Thru-Hole
Allied Stock #: 70216694
Mfr's Part #: 78B08T
$2.156 Each
Quantity added: