Skip to content
information
Shopping from the United States?

Greenlee 7806-SB

Punch and Die Kit,Quick Draw Driver,Conduit Sizes 1/2"-2",w/ Case,14lb (6.4kg)

Mfr. Part #: 7806-SB / RS Stock #: 70160447

Greenlee

Greenlee 7806-SB

Mfr. Part #: 7806-SB
RS Stock #: 70160447

Description

Punch and Die Kit,Quick Draw Driver,Conduit Sizes 1/2"-2",w/ Case,14lb (6.4kg)

In Stock:

1

Price

Qty.

Standard Price

1

$1,430.165

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
Up to 10 Gauge Stainless Steel
Primary Type
Punch Set
Shape
Round
Size
1/2-2” (12.7-50.8mm) in
UPC Code
783310342939

Overview

The Quick Draw?, Quick Draw 90?, and Quick Draw? Flex feature: ?Compact, Lightweight Design for Portability and Fast, Easy One-Person Operation ?Develops 8 Tons of Hydraulic Force for Easy Punching, Even in 10-Gauge Stainless Steel Depending on Individual Punch Capacities ?Quick Draw? Is Perfect for Fast, Straight-On Front Panel Punching ?Quick Draw 90?'s Right Angle Driver Head Rotates Over 180 Degrees for Maximum Flexibility in Tight Working Areas ?Quick Draw? Flex Allows Unlimited Driver - 7806SB Kit Includes: ?Standard - Quick Draw? Driver ?1/2" Through 2" Slug-Buster? Conduit size punches and Dies ?2 Draw Studs ?1 Adapter ?1 Spacer and Case - 7906SB Kit Includes: ?Quick Draw 90? Driver ?1/2" Through 2" Slug-Buster? Conduit Size Punches and Dies ?Draw Studs ?1 Adapter ?1 Spacer and Case