Hammond Manufacturing EJ12126
Enclosure, Junction Box, NEMA 4, Continuous Hinge, Quarter Turn, 12x12x6in
Mfr. Part #: EJ12126 / RS Stock #: 70166771
Price
Qty.
Standard Price
1
$150.205
5
$142.692
Additional Inventory
Can ship in 10 days:
1474
On order:
2
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments, use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures
Approximate Depth
4 in
Approximate Height
12 in
Approximate Width
12 in
Color
Gray
Configuration
Without Knock-Outs
Cover Material
Steel
Cover Mounting
Hinged
Dimensions
0.00 in W X 12.00 in L X 6.00 in D
Enclosure Mounting
Panel Mount
Family Name
Eclipse Family
IP Rating
IP66
Material
Steel
NEMA Rating
NEMA 13
Size
Medium in
Special Features
Hinged ; Inner Panel
Standards
UL Listed, CSA Certified, IEC
Type
Flanged
UPC Code
623980357799
Overview
Hammond Eclipse Junior Series - Type 4 Mild Steel Junction Box | Continuous Hinge Door with Quarter Turn:
The Eclipse Junior Series cover and enclosure are finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Inner panels are unpainted galvanized steel. Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments. For use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Impressive styling features make the Eclipse Junior a suitable addition to any high-tech equipment installation.
Features:
Offered in both 16 gauge 304 & 316LSS
Sizes 6x4x4 to 16x14x10
Full length piano hinge
Quarter turn door latching
Formed lip on body opening
Seamless foam-in-place gasket
Full width mounting tab welded on top and bottom
Removable, galvanized inner panel included
UL 508A Type 3R, 4, 12 and 13
CSA Type 3R, 4, 12 and 13
NEMA Type 3R, 4, 12 and 13
IEC 60529, IP66
The Eclipse Junior Series cover and enclosure are finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Inner panels are unpainted galvanized steel. Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments. For use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Impressive styling features make the Eclipse Junior a suitable addition to any high-tech equipment installation.
Features: