Heyco 2420
Snap Bushing, Nylon 6/6, Black, Mounting Hole Size 2.5 in, SB Series
Mfr. Part #: 2420 / RS Stock #: 72068369
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.869
50
$0.803
100
$0.781
250
$0.759
500
$0.726
1000
$0.704
2000
$0.682
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
0.45 in H
Features
Available In Multiple Sizes For Use In 0.250 in. (6,4 mm) To 6.00 in. (152,4 mm) Diameter Holes ; Convert Raw-Edged Holes To Smooth, Neat, Insulated Holes ; Insulate And Mechanically Protect Electrical And TeleCommunications Cables, Tubing, Hose, RopeAnd Utility Lines ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness ; Locking Fingers Snap Into Holes With Fingertip Pressure ; Withstand A Push Back Force Of 35 Pounds
Flammability Rating
94V-2
Inner Diameter
1.97 in
Material
Nylon 6/6
Mounting Hole Diameter
2.5 in
Mounting Hole Size
2.5 in
Outer Diameter
2.66 in
Overall Height
0.72 in
Panel Thickness
0.125 in
Temperature Range
-0.4 to 221 F
Overview
For use in electrical boxes and enclosures up to thicknesses shown.
Convert raw-edged holes to smooth, neat, insulated holes | Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines | Locking fingers snap into holes with fingertip pressure | Locking fingers in fractional increments up to the maximum panel thickness | Withstand a push back force of 35 pounds | Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes