Skip to content
information
Shopping from the United States?

Honeywell 192-302LET-A01

Thermistor,Interchangeable,NTC,Res 3000 Ohms,Tol +/-0.2%,Radial,Disc,TC 15Sec.

Mfr. Part #: 192-302LET-A01 / RS Stock #: 70014911

Honeywell

Honeywell 192-302LET-A01

Mfr. Part #: 192-302LET-A01
RS Stock #: 70014911

Description

Thermistor,Interchangeable,NTC,Res 3000 Ohms,Tol +/-0.2%,Radial,Disc,TC 15Sec.

In Stock:

200

Price

Qty.

Standard Price

1

$9.691

5

$8.921

10

$8.525

20

$7.755

100

$7.271

250

$6.303

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coating
Epoxy
Lead Diameter
0.12 in
Lead Length
1.5 in
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-60 °C
Mounting Type
PCB Mount
Package Type
Radial Bead
Primary Type
NTC Thermistors
Resistance
3 Kiloohms
Special Features
High Stability
Termination
Wire Leads
Time Constant
15 Sec.
Tolerance
0.2% %
Type
NTC

Overview

Uni-Curve® Interchangeable thermistors are high quality, low cost resistance temperature matched interchangeable thermistors. They offer additional cost savings by eliminating the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems. They are particularly well suited for use in applications such as temperature measurement, indication and control. Other applications include: compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices.
Features:
  • Applications: Temperature Measurement, Indication, and Control Accuracy
  • High Stability; High Reliability; Long Life
  • Small Size
  • Epoxy Coated; Lead Material: Tinned Copper Alloy
  • Eliminates the Need for Individual Calibration