HSI Sensing PRX+890100
Sensor, Proximity, Low Profile, SPST-NO, 100VDC, 10W, Screw Mount, Bulk Pack
Mfr. Part #: PRX+890100 / RS Stock #: 70168973
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.722
5
$7.106
10
$6.798
20
$6.182
100
$5.786
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PRX+890100-BP
Body Style
Black ABS Housing
Color
Black
Contact Form
1 NO
Mounting Style
Screw
Output
SPST NO
Output Type
10.0
Primary Type
Proximity
Supply Voltage
120 V
Switching Current
0.5 Amp
Switching Voltage
100 VDC
Technology
Magnetic Sensing
Termination
Lead Wires
Type
Reed
Voltage Rating
100 V
Overview
Hermetic Switch, Inc. manufactures a variety of two part magnetic proximity sensors (sensor and actuator). All sensors feature hermetically sealed reed switch contacts that can survive harsh environments. Specially selected epoxy potting materials and rugged plastic cases withstand the impacts and forces of the real world. Many models are listed with Underwriters Laboratories, verifying that they have passed rigorous testing. The sensors are designed for use in alarm systems, automotive, consumer products, industrial controls, safety interlock, and many other applications. Leaded units have color coded leads for easy identification.