Skip to content
information
Shopping from the United States?

Keithley Instruments 2010

DMM LOW NOISE 7.5 DIGIT W 1751 TEST LEADS Series

Mfr. Part #: 2010 / RS Stock #: 70099412

Keithley Instruments

Keithley Instruments 2010

Mfr. Part #: 2010
RS Stock #: 70099412

Description

DMM LOW NOISE 7.5 DIGIT W 1751 TEST LEADS Series

In Stock:

1

Price

Qty.

Standard Price

1

$5,632.00

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Bench
Current Rating
3 A
Display
71⁄2 Digits
Display Resolution
7-1/2 Digits
Resistance Range
100 Megaohms
Type
Digital
Voltage Range
1000 V

Overview

The 7 1/2-digit Model 2010 Low Noise Multimeter combines high resolution with the high speed and accuracy needed for production applications such as testing precision sensors, transducers, A/D and D/A converters, regulators, references, connectors, switches, and relays. It is based on the same high speed, low noise A/D converter technology as the Models 2000, 2001, and 2002.

Features:
  • 7 1/2-digit resolution
  • 100nV rms noise floor
  • 7ppm DCV repeatability
  • Built-in 10-channel scanner mainframe
  • Dry circuit and low power measurement mode
  • 15 measurement functions including support for RTD and thermocouple temperature measurements
  • Built-in ratio measurement function