Skip to content
information
Shopping from the United States?

Laird Performance Materials 28A2432-0A2

EMI Ferrite Split/Snap-On Core, Max ID 0.317In, 160 Ohms @100MHz, Broadband

Mfr. Part #: 28A2432-0A2 / RS Stock #: 70065356

Laird Performance Materials

Laird Performance Materials 28A2432-0A2

Mfr. Part #: 28A2432-0A2
RS Stock #: 70065356

Description

EMI Ferrite Split/Snap-On Core, Max ID 0.317In, 160 Ohms @100MHz, Broadband

In Stock:

362

Price

Qty.

Standard Price

1

$3.157

5

$2.904

10

$2.772

100

$2.519

250

$2.365

500

$2.046

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Diameter
0.317 ” ”
Color
Black
Core Material
Ferrite #28 Formulation
Impedance at 100 MHz
160 ohms
Impedance at 25 MHz
62 Ohms
Impedance at 300 MHz
300
Special Features
Black Plastic Snap-On Case
Termination
Cable
Type
Core-Split

Overview

For retrofit and post-assembly operations, Steward, a unit of Laird Technologies offers a selection of "split" cores. Similar in performance to the one piece core designs, these split ferrite cores provide excellent common and differential mode EMI suppression on round cable and wire assemblies. Black or white snap-on cases provide secure closure split cores onto the cable. Plastic case color. White: *0. Black: *2.