Skip to content
information
Shopping from the United States?

Leviton 1221-2I

20 Amp 120/277 Volt Toggle Single-Pole AC Quiet Switch IVORY

Mfr. Part #: 1221-2I / RS Stock #: 71147365

Leviton

Leviton 1221-2I

Mfr. Part #: 1221-2I
RS Stock #: 71147365

Description

20 Amp 120/277 Volt Toggle Single-Pole AC Quiet Switch IVORY

In Stock:

3

Price

Qty.

Standard Price

1

$9.405

5

$8.646

10

$8.272

20

$7.524

100

$7.051

250

$6.116

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Current Rating
20 A
Number of Poles
1
Operation
ON-OFF
Termination
Screw Terminal
UPC Code
078477239896
Voltage Rating
120 V ; 277 V
Wire Size
10-14 AWG

Overview

Leviton 1200 Series – 20 A Extra Heavy-Duty Industrial AC Toggle Switches:

Leviton’s Industrial Grade AC toggle switches for extra heavy-duty applications represent top-of-the-line quality and peak performance. Leviton uses the finest materials available and the highest production standards to produce industrial switches of unmatched versatility and reliability.

Features:
  • Dielectric Voltage: Withstands 1500V for 1 minute
  • Endurance: 50,000 cycles minimum
  • Grounding: Self-Grounding
  • Overload UL20 Test: 100 cycles of OL at 4.8 times rated current
  • Torque Range: 12-14 inch pounds
  • Termination: Back or Side Wire
  • Grade: Extra Heavy-Duty Industrial Specification Grade
  • Function: Single-Pole
  • Device Type: Toggle Switch
  • ANSI: C-73
  • CSA C22.2 No. 111: File #152105
  • NEMA: WD-1 & WD-6
  • NOM: 057
  • RoHS: Compliant
  • UL Fed Spec WS896E: File #E7458
  • UL Standard: UL 20
  • Warranty: 10 Year Limited