Skip to content
information
Shopping from the United States?

Leviton 84014-40

1-Gang No Device Blank Wallplate, Standard Size - Stainless Steel

Mfr. Part #: 84014-40 / RS Stock #: 71147543

Leviton

Leviton 84014-40

Mfr. Part #: 84014-40
RS Stock #: 71147543

Description

1-Gang No Device Blank Wallplate, Standard Size - Stainless Steel

In Stock:

1

Price

Qty.

Standard Price

1

$3.971

5

$3.652

10

$3.498

20

$3.179

100

$2.981

250

$2.585

Additional Inventory

On order:

116

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
078477430309

Overview

Leviton 8400 Series – Traditional Wallplates | Familiar & Functional:

Familiar and functional, Leviton Traditional Wallplates are designed for use with Traditional Leviton devices. They represent styles and form factors that have stood the test of time. Their clean lines work in virtually any location, whether in new or retrofit construction, and they install quickly and easily. Leviton offers Traditional Wallplates in a vast array of colors and configurations.

Features:
  • Type: Standard Size
  • Gang: 1
  • Material: 302 Stainless Steel
  • Color: Stainless Steel
  • Mount: Device
  • Standards and Certifications: UL/CSA
  • Warranty: 10-Year Limited