Skip to content
information
Shopping from the United States?

Lumex SSI-LXH600GD-150

Indicator Panel Mount LED Mnt-Sz 0.25" Snap-In Green 2.2V Leads

Mfr. Part #: SSI-LXH600GD-150 / RS Stock #: 70127563

Lumex

Lumex SSI-LXH600GD-150

Mfr. Part #: SSI-LXH600GD-150
RS Stock #: 70127563

Description

Indicator Panel Mount LED Mnt-Sz 0.25" Snap-In Green 2.2V Leads

In Stock:

15715

Price

Qty.

Standard Price

1

$0.33

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Green
Current Rating
25 mA
Forward Current
150 mA
Lamp Type
LED
Luminous Intensity
30.00 mcd
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Hole Size
0.25 in in ; 6.4 mm in
Operating Voltage
2.2 V
Peak Wavelength
565 nm (Typ.) @ 25 C nm
Product Header
Panel Mount LED Indicator
Reverse Voltage
5 V (Min.) @ 25 C C
Supply Voltage
2.2 VDC
Termination
Lead Wires
Viewing Angle
60 ° (Typ.) Degree(s)
Voltage Rating
2.2 V

Overview

The Lumex’s family of panel mount indicator LEDs offers a wide variety of wire mount and PCB mount panel indicators. Options include various colors, including dual-color, package sizes and shapes and wavelengths. Panel Mount LED Indicators have an IP67 rating that protects panels from excessive dust and moisture exposure in indoor and outdoor applications. Wire to panel design choices are available and board to panel allows for more design-in opportunities.


Features:
  • IP67 rating
  • PCB or wire panel mount
  • Choice of brushing materials and illumination options
  • Bezels accommodate panels 1.5mm - 10mm thick
  • 15-20mA current consumption

    Applications:
  • Dental/surgical indicators
  • ATV dashboard indicators,
  • Marine switches
  • Outdoor robotic equipment
  • Industrial Automation Control Panels
  • Alarm /Warning Indicators