Skip to content
information
Shopping from the United States?

Lumex SSL-LX3044ID-5V

Red LED, 635 nm T1(3 mm)Diffused, Dome Lens Through Hole package

Mfr. Part #: SSL-LX3044ID-5V / RS Stock #: 70127337

Lumex

Lumex SSL-LX3044ID-5V

Mfr. Part #: SSL-LX3044ID-5V
RS Stock #: 70127337

Description

Red LED, 635 nm T1(3 mm)Diffused, Dome Lens Through Hole package

In Stock:

9148

Price

Qty.

Standard Price

1

$0.16028

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color Emitted
Red
Forward Voltage
5 V
Lens Color
Red
Lens Finish
Diffused
Package Type
T1 (3 mm)
Peak Wavelength
635 nm

Overview

Lumex - OctoLED Range
The Lumex range of OctoLEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of Colors and lens finishes.