Microchip Technology Inc. MCP6004-E/P
Microchip MCP6004-E/P, Quad Op Amp, 1MHz Rail-Rail, 1.8 to 6 V, 14-Pin PDIP
Mfr. Part #: MCP6004-E/P / RS Stock #: 70046161
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.715
10
$0.682
50
$0.649
100
$0.605
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
General Purpose
Common Mode Rejection Ratio
76 dB
Density Noise
28 nV/vHz
Dimensions
0.195\” (5mm) X 0.00 in W X 0.78 in L
Gain Bandwidth
1 MHz
Input Bias Current
1100 pA
Input Offset Current
+/-1 pA
Input Offset Voltage
4.5 mV
Input Voltage Range
-0.3 to 5.8 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Noise Voltage
28 nV/sqrt Hz
Number of Amplifiers
Quad
Number of Channels per Chip
4
Number of Circuits
4
Number of Pins
14
Output Current
23 mA
Output Type
Rail to Rail
Package Type
DIP
Product Header
Low-Power Operational Amplifier
Slew Rate
0.6 V/μs
Supply Current
+/-30 mA
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
1.8 to 6 V
Voltage, Input, High Level
5.8 V
Voltage, Input, Low Level
-0.3 V
Voltage, Output, High Level
1775 mV
Voltage, Output, Low Level
1775 mV
Overview
Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.