Skip to content
information
Shopping from the United States?

Mueller BU-21CPN

Conn Test Clips Crimp/Screw Term Insulated Solid Copper Cont Mtl Zinc 100A

Mfr. Part #: BU-21CPN / RS Stock #: 70188550

Mueller

Mueller BU-21CPN

Mfr. Part #: BU-21CPN
RS Stock #: 70188550

Description

Conn Test Clips Crimp/Screw Term Insulated Solid Copper Cont Mtl Zinc 100A

In Stock:

251

Price

Qty.

Standard Price

1

$13.343

5

$12.276

10

$11.132

Additional Inventory

On order:

247

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Solid Copper
Contact Material
Solid Copper
Contact Plating
Zinc
Current Rating
100 A
For Use With
Battery And Test Work
Insulation Type
Insulated
Primary Type
Clip
Termination
Crimp/Screw
Type
Battery

Overview

Black, For use with Battery Equipment, BU Series Clip

Heavy-duty clips are designed for fast chargers, battery discharge tests and heavy grounding requirements. PN, plain grounding and PS, plus grounding available.
Teeth mesh on all 3 sides. Crimp or screw connection.