Skip to content
information
Shopping from the United States?

Ohmite 3430

Decade Box,100 pF-11.111 uF NULL,Resolution 100 pF,Accuracy 2%,200 VDC,6 Decade

Mfr. Part #: 3430 / RS Stock #: 70022124

Ohmite

Ohmite 3430

Mfr. Part #: 3430
RS Stock #: 70022124

Description

Decade Box,100 pF-11.111 uF NULL,Resolution 100 pF,Accuracy 2%,200 VDC,6 Decade

Out of Stock

Price

Qty.

Standard Price

1

$1,386.033

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
2 %
Features
Sliding Switches ; 60 Pf Internal
Number of Positions
5 Decade
Range
100 pF to 11.111 uF C
Resolution
100 pF
Type
Capacitance Decade Box
Voltage Rating
200 V

Overview


An economical, portable capacitance selector with 3 binding posts, one to ground the rugged metal case. This unit eliminates the guesswork and aids in the determination of appropriate capacitance values. The substitution box is an easy-to-use, dedicated unit, which facilitates circuit design, breadboarding, and resolving circuitry problems. Slide switches provide range of 100 picofarads to 11.111 microfarads in 100 picofarads. - Accuracy: ?2%. 200 VDC maximum. - Residual Capacitance: 60 pf (typical). - Size: 4" W ?- 6" H ?- 1" D. - Weight: 13 oz.