Skip to content
information
Shopping from the United States?

Omron Automation CP1L-L14DR-A

Controller, Programmable, 14 I/O Points, 8 Inputs, 6 Outputs, AC

Mfr. Part #: CP1L-L14DR-A / RS Stock #: 70179118

Omron Automation

Omron Automation CP1L-L14DR-A

Mfr. Part #: CP1L-L14DR-A
RS Stock #: 70179118

Description

Controller, Programmable, 14 I/O Points, 8 Inputs, 6 Outputs, AC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$506.44

5

$481.118

10

$470.987

25

$455.796

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
CP1LL14DRA
Application
Logic Control
Communication Port Type
USB ; Ethernet
Dimensions
0.00 in W X 4.33 in L X 0.08 in D
Family Name
CP1 Series
For Use With
CP1 Family Series
Function
Automation Control
Input Type
Digital
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
0 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Inputs
8
Number of IO Ports
14
Number of Outputs
6
Output Type
Relay
Primary Type
Controller
Scan Rate
0.4 ms
Special Features
L Type CPU, 4 Encoder Input, 4 Interrupts/Counter
Standards
UC1, N, L, CE
Supply Current
200 mA
Supply Voltage
100-240 VAC
Temperature Operating Range
0 to +55 C
Termination
Screw
Type
PLC

Overview

A Standard Package-type PLC

Complete with a standard-feature USB port, CP1L CPU Units are available for applications with as few as 10 I/O points. Whether you need simple sequence control or pulse I/O and a serial port, the CP1L PLCs give you an economical choice from among 10-, 14-, 20-, 30-, 40-, and 60-point CPU Units.