Skip to content
information
Shopping from the United States?

Omron Electronic Components EE-SX4009-P10

PhotomicroSensor, TRANSMISSIVE, 5MM GROOVE, SCREW MOUNT, NON-AMPLIFIED

Mfr. Part #: EE-SX4009-P10 / RS Stock #: 70175866

Omron Electronic Components

Omron Electronic Components EE-SX4009-P10

Mfr. Part #: EE-SX4009-P10
RS Stock #: 70175866

Description

PhotomicroSensor, TRANSMISSIVE, 5MM GROOVE, SCREW MOUNT, NON-AMPLIFIED

In Stock:

1179

Price

Qty.

Standard Price

1

$4.246

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Rectangular
Function
Vane
Output
Transistor
Sensing Mode
Transmissive
Slot Size
5 mm
Supply Voltage
10 V
Switching Current
16 mA
Switching Voltage
28 V
Technology
Photoelectric
Termination
Connectorized
Type
Slot Sensors

Overview

Transmissive SX3 / SX4 series EE-SX4009-P10 Photomicrosensor (Transmissive) • Screw-mounting model. • High resolution with a 0.5-mm-wide sensing aperture. • With a 5-mm-wide groove. • Photo IC output signals directly connect with C-MOS and TTL. • Connects to US Molex connectors.